SAW Filter RF 1930MHz 2.5dB 50Ohm SMD 5 Pin Tape
Kyocera SF14-1930M5UU31 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Manufacturer Series | SF14 |
| Height | 0.7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.