SAW Filter RF 1960MHz 3dB 50Ohm SMD 5 Pin T/R
Kyocera SF14-1960M5UU00 technical specifications.
| Type | RF |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.