SAW Filter RF 2120MHz 2.7dB 50Ohm SMD 5 Pin Tape
Kyocera SF14-2120M5UUA2 technical specifications.
| Type | RF |
| Typical Center Frequency | 2120MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.7dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.