
SAW Filter, SAW FILTER
Kyocera SF16-0868M4UU01 technical specifications.
| Bandwidth | 19MHz |
| Package/Case | SMD/SMT |
| Frequency | 868.42MHz |
| Height | 0.028inch |
| Insertion Loss | 2.2dB |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SF, Kyocera |
| Termination | SMD/SMT |
| Width | 0.055inch |
| RoHS | Compliant |
No datasheet is available for this part.
