Sign in to ask questions about the Kyocera SF16-0908M4UU01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SF16-0908M4UU01 technical specifications.
| Bandwidth | 19MHz |
| Package/Case | SMD/SMT |
| Frequency | 908.42MHz |
| Height | 0.028inch |
| Insertion Loss | 2.3dB |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SF, Kyocera |
| Termination | SMD/SMT |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SF16-0908M4UU01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
