This 500V ceramic capacitor features a capacitance of 1nF with a tolerance of 10%. It has a radial package with formed leads and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SK017C102KAR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK017C102KAR to view detailed technical specifications.
No datasheet is available for this part.