The Kyocera SK017C153KAR is a ceramic capacitor with a capacitance of 15nF and a voltage rating of 500V. It has a 10% tolerance and is designed for through hole mounting. The capacitor has a radial package with a seated height of 0.26inch and a lead pitch of 0.2inch. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SK017C153KAR technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.26inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Formed Leads |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK017C153KAR to view detailed technical specifications.
No datasheet is available for this part.