
This ceramic capacitor from Kyocera features a capacitance of 220nF and a voltage rating of 200V. It has a dielectric material of X7R and is packaged in a radial lead configuration with a lead pitch of 0.2inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SK032C224KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK032C224KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.