This Kyocera SK032C564KAR capacitor features a capacitance of 560nF with a 10% tolerance, a voltage rating of 200V, and a dielectric of X7R. It is packaged in a radial lead style with a lead pitch of 5.08mm and a length of 37mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations but not Reach SVHC.
Checking distributor stock and pricing after the page loads.
Kyocera SK032C564KAR technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.