Multilayer Ceramic Capacitors MLCC - Leaded 500volts .1uF 10%
Kyocera SK037C104KAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK037C104KAA to view detailed technical specifications.
No datasheet is available for this part.