This 100nF ceramic capacitor from Kyocera features a voltage rating of 500V and a tolerance of 10%. It has a radial package with a lead diameter of 0.508mm and a lead length of 37mm. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SK037C104KAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK037C104KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.