Radial ceramic capacitor with 120nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and 2.5% dissipation factor. Operates across a -55°C to 125°C temperature range. Through-hole mounting with 5.08mm lead pitch and 0.508mm lead diameter. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Kyocera SK037C124KAR technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.