Multilayer Ceramic Capacitors MLCC - Leaded 100volts 2.7uF 101% X7R
Kyocera SK041C275KARTR1 technical specifications.
| Capacitance | 2.7uF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SK SERIES |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK041C275KARTR1 to view detailed technical specifications.
No datasheet is available for this part.