Multilayer Ceramic Capacitors MLCC - Leaded 200volts .039uF 5%
Kyocera SK042A393JAA technical specifications.
| Capacitance | 39nF |
| Package/Case | Ceramic |
| Dissipation Factor | 0.15% |
| Height | 10.2mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SK |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK042A393JAA to view detailed technical specifications.
No datasheet is available for this part.