Radial ceramic capacitor with 3.3uF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with straight leads on a 5.08mm pitch. Dissipation factor is 2.5% with a lead diameter of 0.508mm.
Checking distributor stock and pricing after the page loads.
Kyocera SK045C335KAR technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 10.2mm |
| Height - Seated (Max) | 0.461inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.402inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.