This Kyocera SK047C474KAR is a 470nF ceramic capacitor with a voltage rating of 500V and a tolerance of 10%. It has a radial package with a height of 10.2mm and a seated height of 0.461inch. The capacitor is designed for through hole mount and has a lead pitch of 0.2inch and a length of 0.402inch. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SK047C474KAR technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height | 10.2mm |
| Height - Seated (Max) | 0.461inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.402inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK047C474KAR to view detailed technical specifications.
No datasheet is available for this part.