Multilayer Ceramic Capacitors MLCC - Leaded 200volts 1.0uF 10%
Kyocera SK052C105KAA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SK052C105KAA to view detailed technical specifications.
No datasheet is available for this part.