
Radial ceramic capacitor with 1uF capacitance and 200V DC rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Designed for through-hole mounting with a 10.2mm lead pitch and 0.635mm lead diameter. Compliant with RoHS standards.
Sign in to ask questions about the Kyocera SK052C105KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SK052C105KAR technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 12.7mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK052C105KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.