Kyocera SK055C475MAR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.56inch |
| Lead Pitch | 0.402inch |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK055C475MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.