Radial ceramic capacitor featuring 5.6uF capacitance and 50V DC rating. X7R dielectric offers a 10% tolerance and operates across a -55°C to 125°C temperature range. Through-hole mounting with straight radial leads, 10.2mm pitch, and 37mm lead length. Dissipation factor is 2.5%, with lead-free and RoHS compliant termination.
Kyocera SK055C565KAR technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 12.7mm |
| Height - Seated (Max) | 0.56inch |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK055C565KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.