
Radial ceramic capacitor with 220nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a dissipation factor of 2.5%. Designed for through-hole mounting with a 10.2mm lead pitch and 37mm lead length. Operating temperature range is -55°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera SK057C224KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SK057C224KAR technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK057C224KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.