
Radial ceramic capacitor with 470nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with straight radial leads, 10.2mm pitch, and 0.635mm diameter. RoHS compliant with a dissipation factor of 2.5%.
Sign in to ask questions about the Kyocera SK057C474KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SK057C474KAR technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 12.7mm |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK057C474KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.