CAP CER 1UF 500V X7R RADIAL
Kyocera SK067C105MAR technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK067C105MAR to view detailed technical specifications.
No datasheet is available for this part.