CAP CER 3.9UF 500V X7R RADIAL
Kyocera SK087C395KAR technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Height | 15.2mm |
| Height - Seated (Max) | 0.658inch |
| Lead Pitch | 0.98inch |
| Lead/Base Style | Straight |
| Length | 1.098inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK087C395KAR to view detailed technical specifications.
No datasheet is available for this part.