
The Kyocera SK097A103JAR is a 10nF ceramic capacitor with a voltage rating of 500V. It has a radial package style with a seated height of 0.599inch and a lead pitch of 0.575inch. The capacitor is designed for through-hole mounting and has a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera SK097A103JAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.599inch |
| Lead Pitch | 0.575inch |
| Lead/Base Style | Straight |
| Length | 0.669inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK097A103JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
