Radial ceramic capacitor with 2.2µF capacitance and 500V voltage rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with a 20.3mm lead pitch and straight leads. Bulk packaging, RoHS compliant, with dimensions of 23.6mm length, 5.08mm width, and 18.3mm height.
Kyocera SK107C225KAR technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height | 18.3mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 23.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK107C225KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.