
This Kyocera SK537C104MAR ceramic capacitor features a capacitance of 100nF and a voltage rating of 500V. It has a tolerance of 20% and is designed for through hole mounting in a radial package. The capacitor operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SK537C104MAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.36inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Kinked |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Tolerance | 20% |
| Voltage Rating | 500V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK537C104MAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.