Radial ceramic capacitor with 1uF capacitance and 500V DC rated voltage. Features X7R dielectric, 10% tolerance, and 2.5% dissipation factor. Through-hole mounting with kinked radial leads on a 14.6mm pitch. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SK597C105KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 13.7mm |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead Length | 37mm |
| Lead Pitch | 14.6mm |
| Lead/Base Style | Kinked |
| Length | 17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK597C105KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.