This Kyocera SL series ceramic capacitor features a capacitance of 100pF and a voltage rating of 200V. It has a radial termination and a tolerance of 5%. The capacitor is designed to operate within a temperature range of -55°C to 125°C. It is available in bulk packaging with a quantity of 1000 pieces.
Sign in to ask questions about the Kyocera SL152A101JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SL152A101JAB technical specifications.
| Capacitance | 100pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SL |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL152A101JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.