Cap Ceramic 1pF 200V C0G 0.25pF Radial 2.54mm 125C Bulk
Kyocera SL152A1R0CAB technical specifications.
| Capacitance | 1pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| RoHS | Not CompliantNo |
No datasheet is available for this part.