Kyocera SL155E103MAB technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL155E103MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.