Sign in to ask questions about the Kyocera SL211A122JABTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SL211A122JABTR1 technical specifications.
| Capacitance | 1.2nF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | SL |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SL211A122JABTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.