This 1.5nF ceramic capacitor is rated for 100V and has a tolerance of 5%. It features a C0G dielectric and is packaged in a radial lead configuration for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 1000 per bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SL211A152JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SL211A152JAB technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SL |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SL211A152JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.