
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 0.1uF 10% X7R
Checking distributor stock and pricing after the page loads.
Kyocera SL211C104KAB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.175mm |
| RoHS | Not Compliant |