Multilayer Ceramic Capacitors MLCC - Leaded 100volts 0.015uF 10% X7R
Kyocera SL211C153KAB technical specifications.
| Capacitance | 15nF |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.