The Kyocera SL211C472KAB is a ceramic capacitor with a capacitance of 4.7nF and a voltage rating of 100V. It operates within a temperature range of -55°C to 125°C. The capacitor is available in bulk packaging with a quantity of 1000 units. It is not RoHS compliant.
Kyocera SL211C472KAB technical specifications.
| Capacitance | 4.7nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.