
This 10nF ceramic capacitor from Kyocera has a voltage rating of 50V and a tolerance of 10%. It is available in a radial termination package with a lead diameter of 0.508mm and a lead pitch of 5.08mm. The capacitor operates within a temperature range of -55°C to 125°C. It is not RoHS compliant and is packaged in bulk quantities of 1000.
Kyocera SL215C103KAB technical specifications.
| Capacitance | 10nF |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL215C103KAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.