This Kyocera SL221C223KAB ceramic capacitor features a capacitance of 22nF with a tolerance of 10% and a voltage rating of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with a quantity of 1000 units. It is not RoHS compliant.
Sign in to ask questions about the Kyocera SL221C223KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SL221C223KAB technical specifications.
| Capacitance | 22nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL221C223KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.