The Kyocera SL271A331JAB is a 100V ceramic capacitor with a capacitance of 330pF and a tolerance of 5%. It has a radial termination and is available in bulk packaging with a quantity of 1000. The capacitor operates within a temperature range of -55°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SL271A331JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SL271A331JAB technical specifications.
| Capacitance | 330pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SL |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL271A331JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.