The Kyocera SL275E104MAB is a 100nF ceramic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a 0.508mm lead diameter and 7.62mm lead pitch. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 1000 units per package.
Kyocera SL275E104MAB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 6.35mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.62mm |
| Length | 6.604mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL275E104MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.