This 10uF ceramic capacitor from Kyocera features an X7R dielectric and a DC rated voltage of 200V. It has a tolerance of 20% and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and has a lead pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Dielectric | X7R |
| Height | 9.14mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 26.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |