Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SM045C226KAJ360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Ceramic |
| Depth | 11.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 16.5mm |
| Lead Diameter | 0.508mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 11.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM045C226KAJ360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.