This ceramic capacitor from Kyocera has a capacitance of 1nF and a DC rated voltage of 200V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 6.35mm in length, 7.62mm in width, and 3.05mm in height. It is packaged in a ceramic case and contains lead, making it non-RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Height | 3.05mm |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 7.62mm |
| RoHS | Not Compliant |