This Kyocera SM962E367ZAN660 is a 360uF ceramic capacitor with a Z5U dielectric, suitable for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. The capacitor is packaged in bulk and has a termination of PC Pin with a tolerance of 80%. It is not radiation hardened and is not RoHS compliant.
Kyocera SM962E367ZAN660 technical specifications.
| Capacitance | 360uF |
| Depth | 36.3mm |
| Dielectric | Z5U |
| Lead Pitch | 31.8mm |
| Length | 54.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 80% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.