Unidirectional TVS diode for surge suppression, featuring a 12V operating supply voltage and 19.9V clamping voltage. This surface mount component offers 400W peak pulse power and 20.1A peak pulse current handling. With a breakdown voltage range of 13.3V to 14.7V, it operates from -55°C to 150°C. The DO-214AC package is suitable for SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Kyocera SMAJ12A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.