
Bidirectional TVS Diode for surge suppression. Features a 12V operating supply voltage and 12V reverse standoff voltage. Offers a 19.9V clamping voltage and 14.7V maximum breakdown voltage. Designed for surface mount applications in a DO-214AC package. Supports a peak pulse current of 20.1A and 400W peak pulse power. Operates across a temperature range of -55°C to 150°C.
Kyocera SMAJ12CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMAJ12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
