
The SMAJ18CA is a surface mount Zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 400W and a peak pulse current of 13.7A. The diode is packaged in a DO-214AC case and is RoHS compliant. It is designed for surge suppression applications and is suitable for use in power distribution systems.
Kyocera SMAJ18CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 13.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMAJ18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.