
Bidirectional TVS Diode for surge suppression, featuring a 26V operating supply voltage and 26V reverse standoff voltage. This component offers a clamping voltage of 42.1V, with breakdown voltages ranging from 28.9V to 31.9V. It handles a peak pulse power of 400W and a peak pulse current of 9.5A, operating across a temperature range of -55°C to 150°C. The diode is surface mountable in a DO-214AC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 9.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Packaging | Cut Tape |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
