Bidirectional surface mount TVS diode offering 400W peak pulse power and 7.5A peak pulse current. Features a 33V reverse standoff voltage and 36.7V reverse breakdown voltage, with a clamping voltage of 53.3V. Operates across a wide temperature range from -55°C to 150°C, exhibiting a low leakage current of 1uA. This single-element device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |