
Unidirectional TVS Diode for transient voltage suppression, featuring a 12V operating and reverse standoff voltage. This surface mount component offers a 600W peak pulse power rating with a 30.15A peak pulse current capability. Breakdown voltage ranges from 13.3V to 14.7V, with a clamping voltage of 19.9V. Operating temperature spans -55°C to 150°C, housed in a DO-214AA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SMBJ12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SMBJ12A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 30.15A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 30.15A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMBJ12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
